Nightsearcher Pulsar-AAA Series Yellow Light Module 3.7V Flashing, Steady Direct, LED Bulb, IP65, IP66

Subtotal (1 unit)*

€17.63

(exc. VAT)

€21.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.63

*price indicative

RS Stock No.:
171-8495
Mfr. Part No.:
NSPULSARAAA-Y
Manufacturer:
Nightsearcher
Find similar products by selecting one or more attributes.
Select all

Brand

Nightsearcher

Product Type

Light Module

Light Effect

Flashing, Steady

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Direct

Current Type

DC

Base Diameter

110mm

Housing Colour

Yellow

Maximum Supply Voltage

3.7V

Lamp Included

Yes

Series

Pulsar-AAA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Height

34mm

IP Rating

IP65, IP66

Standards/Approvals

CE Certified

COO (Country of Origin):
CN
These individual warning hazard lights are ideal for emergency situations such as road side hazards, traffic control, signalling car breakdowns, giving strong lighting to the surrounding area to keep you safe by being seen. Also for use in industrial and utility sectors and anywhere where strong lighting is required to create awareness.

Visible from over 1 Kilometre

360° Illumination

10 Light modes

Operates up to 240 hrs

Waterproof up to 10 m

Floats in water

Crushproof (1 tonne) shock resistant

White torch setting

Magnetic back

Fold away hanging hook

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy