Idec LD9Z Series Blue Beacon 24V ac/dc Flashing, Steady Wall, LED Bulb, IP54, IP65
- RS Stock No.:
- 179-4783
- Mfr. Part No.:
- LD9Z-6ALB-S
- Manufacturer:
- Idec
Subtotal (1 unit)*
€33.67
(exc. VAT)
€41.41
(inc. VAT)
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.67 |
*price indicative
- RS Stock No.:
- 179-4783
- Mfr. Part No.:
- LD9Z-6ALB-S
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Housing Material | ABS, Resin | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Wall | |
| Current Consumption | 30mA | |
| Base Diameter | 60mm | |
| Housing Colour | Black | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | LD9Z | |
| Maximum Operating Temperature | 55°C | |
| IP Rating | IP54, IP65 | |
| Standards/Approvals | UL508, CSA C22.2 No.14, EN60947-5-1, IEC60664-1, IEC60529, IEC60073, IEC60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Housing Material ABS, Resin | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Wall | ||
Current Consumption 30mA | ||
Base Diameter 60mm | ||
Housing Colour Black | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series LD9Z | ||
Maximum Operating Temperature 55°C | ||
IP Rating IP54, IP65 | ||
Standards/Approvals UL508, CSA C22.2 No.14, EN60947-5-1, IEC60664-1, IEC60529, IEC60073, IEC60947-5-1 | ||
- COO (Country of Origin):
- JP
LD6A SignaLight combines the latest LED technology with IDECs safety technology. Provides a new concept and innovative design, ideal for factory automation and other various applications.
Striped design with non-illuminating area between the lenses. Built-in super bright LEDs reduce light disturbance to make the illuminating color stand out.
IDECs unique lens shape enables high-visibility from different directions.
Five different mounting styles available. Easy mounting to aluminum frames, wall mounting, direct mounting, and pole mounting (with base or with L-shaped bracket).
Clear lens type available.
Flashing cycle: 1.75 Hz (approx. 105 flashes per second)
Ergonomically designed alarm sound (3.3 kHz, 2 different sounds) spreads 360º degrees. Adjustable volume (70 to 90 dB).
Related links
- Idec LD9Z Series Green Beacon 24V ac/dc Flashing LED Bulb IP65
- Idec LD9Z Series Red Beacon 24V ac/dc Flashing Frame Mount Wall Mount IP54, IP65
- Idec LD9Z Series Yellow Beacon 24V ac/dc Flashing Frame Mount Wall Mount IP54,
- Idec LD9Z Series Green Beacon 24V ac/dc Steady LED Bulb IP54
- Idec LD9Z Series Red Beacon 24V ac/dc Steady LED Bulb IP54
- Idec LD9Z Series Yellow Beacon 24V ac/dc Steady Pole Direct IP65, IP54
- Allen Bradley 855P Series Amber Beacon 240V ac Flashing LED Bulb IP65, IP56
- Allen Bradley 855P Series Green Beacon 24V ac/dc Flashing LED Bulb IP54, IP65
