Klaxon Clear Beacon 24V dc Flashing Surface, Xenon Bulb, IP65
- RS Stock No.:
- 183-3858
- Mfr. Part No.:
- TKA-0126
- Manufacturer:
- Klaxon
Subtotal (1 unit)*
€35.00
(exc. VAT)
€43.05
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.00 |
*price indicative
- RS Stock No.:
- 183-3858
- Mfr. Part No.:
- TKA-0126
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | Xenon | |
| Current Type | DC | |
| Current Consumption | 115mA | |
| Mount Type | Surface | |
| Base Diameter | 85mm | |
| Housing Colour | White | |
| Terminal Type | Terminal Block | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 81mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified, FIA, LPCB, NF, VDS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type Xenon | ||
Current Type DC | ||
Current Consumption 115mA | ||
Mount Type Surface | ||
Base Diameter 85mm | ||
Housing Colour White | ||
Terminal Type Terminal Block | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Height 81mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified, FIA, LPCB, NF, VDS | ||
- COO (Country of Origin):
- GB
Flashguard weatherproof xenon beacons are ideal visual indicators in a variety of applications. All Flashguard beacons are fitted with a diffuser for greater visibility and spread of light. Two styles are available, Standard and Ultra Low Profile. Standard: includes a terminal block and a 27mm deep base supplied with a seal and grommet. Ultra Low Profile: comes complete with a screw and nylon wing nut and is supplied with mounting gasket and 40cm of cable.
Compact, ultra modern sleek appearance
Ease of installation with first-fix option on standard models
Weatherproof (with cable connector)
White, high quality polycarbonate housing
12V and 24V DC options in one user-selectable unit
Vandal-resistant safety locking mechanism
Applications - Fire alarm, security alert, emergency warning, process control alarm
Related links
- Klaxon Flashguard QBS Series Clear Beacon 24V dc Flashing Surface IP65, IP67
- Klaxon Flashguard QBS Series Clear Beacon 24V dc Flashing Surface IP67, IP65
- Klaxon Red Beacon 24V dc Flashing Surface IP65
- Klaxon Flashguard QBS Series Green Beacon 24V dc Flashing Surface IP65, IP67
- Klaxon Flashguard QBS Series Blue Beacon 24V dc Flashing Surface IP65, IP67
- Klaxon Flashguard QBS Series Red Beacon 24V dc Flashing Surface IP65, IP67
- Klaxon Flashguard QBS Series Blue Beacon 24V dc Flashing Surface IP21 IP66, IP67
- Klaxon Flashguard QBS Series Green Beacon 24V dc Flashing Surface IP67, IP65
