Klaxon Blue Flashing Beacon 230V, Xenon Bulb Surface, IP65
- RS Stock No.:
- 183-3859
- Mfr. Part No.:
- QBS-0047
- Manufacturer:
- Klaxon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€25.61
(exc. VAT)
€31.50
(inc. VAT)
- RS Stock No.:
- 183-3859
- Mfr. Part No.:
- QBS-0047
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Lens Colour | Blue | |
| Light Effect | Flashing | |
| Product Type | Beacon | |
| Maximum Supply Voltage | 230 V | |
| Bulb Type | Xenon | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Base Diameter | 85 mm | |
| Current Consumption | 70 mA | |
| Current Type | DC | |
| Height | 81 mm | |
| Housing Colour | White | |
| Housing Material | Polycarbonate | |
| Lamp Included | Yes | |
| Maximum Operating Temperature | 40 °C | |
| Minimum Operating Temperature | 20 °C | |
| Standards/Approvals | CE, RoHS | |
| Terminal Type | Terminal Block | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Lens Colour Blue | ||
Light Effect Flashing | ||
Product Type Beacon | ||
Maximum Supply Voltage 230 V | ||
Bulb Type Xenon | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Base Diameter 85 mm | ||
Current Consumption 70 mA | ||
Current Type DC | ||
Height 81 mm | ||
Housing Colour White | ||
Housing Material Polycarbonate | ||
Lamp Included Yes | ||
Maximum Operating Temperature 40 °C | ||
Minimum Operating Temperature 20 °C | ||
Standards/Approvals CE, RoHS | ||
Terminal Type Terminal Block | ||
- COO (Country of Origin):
- GB
Flashguard weatherproof xenon beacons are ideal visual indicators in a variety of applications. All Flashguard beacons are fitted with a diffuser for greater visibility and spread of light. Two styles are available, Standard and Ultra Low Profile. Standard: includes a terminal block and a 27mm deep base supplied with a seal and grommet. Ultra Low Profile: comes complete with a screw and nylon wing nut and is supplied with mounting gasket and 40cm of cable.
Compact, ultra modern sleek appearance
Ease of installation with first-fix option on standard models
Weatherproof (with cable connector)
White, high quality polycarbonate housing
12V and 24V DC options in one user-selectable unit
Vandal-resistant safety locking mechanism
Applications - Fire alarm, security alert, emergency warning, process control alarm
Related links
- Klaxon Flashguard QBS Series Clear Flashing Beacon 24V IP65, IP67
- Klaxon Flashguard QBS Series Blue Flashing Beacon 24V IP65, IP67
- Klaxon Blue Flashing Beacon Base Mount IP65
- Klaxon Flashguard QBS Series Blue Beacon 24V dc Flashing Surface IP65, IP67
- Klaxon Flashguard QBS Series Blue Beacon 230V ac Flashing Surface IP67, IP65
- Klaxon Flashguard QBS Series Amber Flashing Surface Xenon Bulb IP67
- Klaxon Green Flashing Beacon 24 V dc Xenon Bulb, IP65
- Klaxon Blue Beacon 230V ac Flashing Base IP65

