Patlite NE-A Series White LED Beacon 24V dc Steady Surface, LED Bulb, IP67
- RS Stock No.:
- 193-6825
- Distrelec Article No.:
- 303-15-350
- Mfr. Part No.:
- NE-M1ANN-M
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€95.09
(exc. VAT)
€116.96
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.09 |
*price indicative
- RS Stock No.:
- 193-6825
- Distrelec Article No.:
- 303-15-350
- Mfr. Part No.:
- NE-M1ANN-M
- Manufacturer:
- Patlite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | LED Beacon | |
| Light Effect | Steady | |
| Lens Colour | White | |
| Bulb Type | LED | |
| Current Consumption | 65mA | |
| Mount Type | Surface | |
| Current Type | DC | |
| Base Diameter | 56mm | |
| Terminal Type | Plug-In | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Series | NE-A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 62mm | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type LED Beacon | ||
Light Effect Steady | ||
Lens Colour White | ||
Bulb Type LED | ||
Current Consumption 65mA | ||
Mount Type Surface | ||
Current Type DC | ||
Base Diameter 56mm | ||
Terminal Type Plug-In | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Series NE-A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 62mm | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- ID
Touch sensor enables real-time status confirmations
Features simultaneous use of continuous, flashing, and audible alarm conditions.
Newly developed reflector emits evenly distributed light, preventing ambiguous indication
High protection rating for operation in harsh environments
Related links
- Patlite NE-A Series Amber LED Beacon 24V dc Steady Surface IP65
- Patlite NE-A Series Red LED Beacon 24V dc Steady Surface IP65
- Patlite NE-A Series Blue LED Beacon 24V dc Steady Surface IP65
- Patlite NE-A Series Green LED Beacon 24V dc Steady Surface IP65
- Patlite NE-A Series White LED Beacon 24V dc Steady Surface IP65
- Patlite NE Series Multicolour Beacon 30V dc Multiple Nut Mount IP67
- Klaxon Flashguard QBS Series Red Beacon 24V dc Flashing LED Bulb IP65
- Werma BWM 890 Series Green Beacon 24V dc Steady Surface IP65
