Werma EvoSIGNAL Midi Series Yellow Beacon 230V ac Blinking Base, LED Bulb, IP66

Subtotal (1 unit)*

€112.09

(exc. VAT)

€137.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€112.09

*price indicative

RS Stock No.:
197-4204
Distrelec Article No.:
301-49-997
Mfr. Part No.:
261.310.60
Manufacturer:
Werma
Find similar products by selecting one or more attributes.
Select all

Brand

Werma

Product Type

Beacon

Light Effect

Blinking

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Current Consumption

65mA

Current Type

AC

Base Diameter

85mm

Housing Colour

Grey

Terminal Type

Push-in Terminal

Maximum Supply Voltage

230V ac

Series

EvoSIGNAL Midi

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

130mm

IP Rating

IP66

Standards/Approvals

CE Certified UKCA

COO (Country of Origin):
DE

WERMA Beacon, PC Lens Material, Push-In Terminal - EvoSIGNAL Midi Series - 261.310.60


Send out an effective warning signal with this beacon from WERMA. Its yellow dome colour makes it practical to use as a cautionary light in public areas and factories. Thanks to its TwinLight element, you get a blinking and permanent light effect in one unit for versatility. A minimum optical service life of 50,000 hours ensures it's a long-lasting choice. A low operating current of 65mA means it's energy-efficient and cost-effective.

Features & Benefits


• Tough PC and ABS construction for resistance to impact and wear

• Push-in terminals offer quick and tool-free wiring

• IP66 rating means it's dust-tight and protected against high-pressure water jets

Applications


• Construction sites

• Public infrastructure

• Automotive manufacturing

• Power generation plants

Is this beacon protected against overvoltage?


Yes, the unit has overvoltage protection to minimise the chance of power surges damaging it.

Note

Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy