Werma EvoSIGNAL Maxi Series Green Beacon 230V ac Blinking/Steady/TwinLight Base, LED Bulb, IP66
- RS Stock No.:
- 197-4229
- Distrelec Article No.:
- 301-50-029
- Mfr. Part No.:
- 262.210.60
- Manufacturer:
- Werma
Subtotal (1 unit)*
€349.42
(exc. VAT)
€429.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €349.42 |
*price indicative
- RS Stock No.:
- 197-4229
- Distrelec Article No.:
- 301-50-029
- Mfr. Part No.:
- 262.210.60
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Blinking/Steady/TwinLight | |
| Lens Colour | Green | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 165mA | |
| Current Type | AC | |
| Mount Type | Base | |
| Base Diameter | 120mm | |
| Housing Colour | Grey | |
| Terminal Type | Push-in Terminal | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | 30°C | |
| Series | EvoSIGNAL Maxi | |
| Maximum Operating Temperature | 60°C | |
| Height | 173mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CCC, CE, EAC, UKCA, WEEE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Blinking/Steady/TwinLight | ||
Lens Colour Green | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 165mA | ||
Current Type AC | ||
Mount Type Base | ||
Base Diameter 120mm | ||
Housing Colour Grey | ||
Terminal Type Push-in Terminal | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature 30°C | ||
Series EvoSIGNAL Maxi | ||
Maximum Operating Temperature 60°C | ||
Height 173mm | ||
IP Rating IP66 | ||
Standards/Approvals CCC, CE, EAC, UKCA, WEEE | ||
- COO (Country of Origin):
- DE
The Werma Signal Technik mini sounder or continuous pulse is a quick and easy way to create the perfect signalling solution. The materials used for housing are PC/ABS. It is RoHS compliant.
Operating temperature is from -30°C to +60°C
Push-in terminal connection
Type 12 UL Rating
Note
Please note mounting base is not included. Please see instruction sheet for mounting bases that are suitable for this beacon.
Related links
- Werma EvoSIGNAL Maxi Series Yellow Beacon 230V ac Blinking Base IP66
- Werma EvoSIGNAL Maxi Series Red Beacon 230V ac Blinking LED Bulb, IP66
- Werma EvoSIGNAL Maxi Series Blue Beacon 230V ac Flashing LED Bulb, IP66
- Werma EvoSIGNAL Maxi Series Green Beacon 24V Steady LED Bulb, IP66
- Werma EvoSIGNAL Maxi Series White Beacon 230V ac Permanent LED Bulb, IP66
- Werma EvoSIGNAL Maxi Series Red Beacon 230V ac Double Flashing Base IP66
- Werma EvoSIGNAL Maxi Series Yellow Beacon 230V ac Rotating Base IP66
- Werma EvoSIGNAL Maxi Series Yellow Beacon 230V ac Flashing Base IP66
