Werma MC55 Series Clear Beacon 24V Multiple Built-In, LED Bulb, IP65
- RS Stock No.:
- 197-4290
- Distrelec Article No.:
- 301-58-563
- Mfr. Part No.:
- 240.210.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
€74.30
(exc. VAT)
€91.39
(inc. VAT)
In Stock
- 218 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.30 |
*price indicative
- RS Stock No.:
- 197-4290
- Distrelec Article No.:
- 301-58-563
- Mfr. Part No.:
- 240.210.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Multiple | |
| Lens Colour | Clear | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 45mA | |
| Current Type | DC | |
| Mount Type | Built-In | |
| Base Diameter | 55mm | |
| Terminal Type | Cable | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Series | MC55 | |
| Maximum Operating Temperature | 50°C | |
| Height | 71mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE Certified, cULus Listed, EAC Certified | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Multiple | ||
Lens Colour Clear | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 45mA | ||
Current Type DC | ||
Mount Type Built-In | ||
Base Diameter 55mm | ||
Terminal Type Cable | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Series MC55 | ||
Maximum Operating Temperature 50°C | ||
Height 71mm | ||
IP Rating IP65 | ||
Standards/Approvals CE Certified, cULus Listed, EAC Certified | ||
- COO (Country of Origin):
- CN
Werma MC55 Series Beacon, 24V Maximum Supply Voltage, 71mm Height - 240.210.55
This beacon provides a compact visual signalling solution for industrial installations, designed to convey multiple LED light effects in operational environments. It is intended for built‑in mounting where a clear visual warning or status indicator is needed and is suitable for DC‑powered systems.
Features and Benefits:
• 24V DC operation keeps power requirements low and consistent
• Current draw 45mA reduces energy consumption on control circuits
• LED light source offers multi‑mode signalling with clear output
• ABS and polycarbonate housing withstands routine workplace handling
• IP65 protection enables use in dusty or water‑splashed locations
• Cable terminal simplifies connection to existing wiring looms
• Current draw 45mA reduces energy consumption on control circuits
• LED light source offers multi‑mode signalling with clear output
• ABS and polycarbonate housing withstands routine workplace handling
• IP65 protection enables use in dusty or water‑splashed locations
• Cable terminal simplifies connection to existing wiring looms
Applications
• Suitable for machinery status indication on production lines
• Ideal for control panels in wet‑processing areas
• Used with automation racks requiring compact signal stacks
• Can be used for safety signalling in packaging equipment
• Appropriate for retrofit of machine tool warning lights
• Ideal for control panels in wet‑processing areas
• Used with automation racks requiring compact signal stacks
• Can be used for safety signalling in packaging equipment
• Appropriate for retrofit of machine tool warning lights
What temperature range can it tolerate in continuous operation?
It operates reliably between -20°C and 50°C, accommodating cold storage and warm factory zones without performance loss.
How does the optical design affect visibility?
The clear lens concentrates the LED output for distinct colourless signalling patterns, aiding recognition over moderate distances.
What mounting considerations are required for installation?
It is intended for built‑in installation into a 55 mm base aperture and requires securing within the panel cut‑out for correct sealing and alignment.
What certifications support use in regulated environments?
The unit holds CE, cULus and EAC approvals, indicating conformity with relevant regional safety and performance standards.
Related links
- Werma MC55 Series Clear Beacon 24V Steady Built-In IP65
- Werma MC55 Series Clear Beacon 24V Permanent Built-In IP65
- Werma MC55 Series Clear Beacon 30V dc Blinking Built-In IP65
- Werma MC55 Series Clear Beacon 30V dc Flashing LED Bulb, IP65
- Werma MC55 Series Clear Beacon 30V dc Continuous Built-In IP65
- Werma MC55 Series Clear Beacon 30V dc Steady Built-In IP65
- Werma MC55 Series Multicolour Beacon 24V Flashing Built-In IP65, IP69K
- Werma MC55 Series Multicolour Beacon 24V dc Built-In IP65, IP69K
