Clifford & Snell FD40 Series Clear Beacon 28.5V dc Flashing Conduit, Bulkhead Mount, Wall, LED Bulb, IP65

Image representative of range

Subtotal (1 unit)*

€74.00

(exc. VAT)

€91.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.00

*price indicative

RS Stock No.:
197-4580
Mfr. Part No.:
FD40/D00/C/12
Manufacturer:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Clear

Housing Material

ABS FR UL94 5VB

Bulb Type

LED

Current Type

DC

Mount Type

Conduit, Bulkhead Mount, Wall

Current Consumption

34mA

Housing Colour

Red

Lamp Included

Yes

Maximum Supply Voltage

28.5V dc

Series

FD40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

81.5mm

IP Rating

IP65

Standards/Approvals

BS EN 54-3:2001 + A1:2002 + A2:2006

COO (Country of Origin):
GB
The Moflash industrial LED visual flashing signal is a multi-purpose visual signalling device which is used in various industrial applications. It is designed to provide a flashing signal which can be used to alert, warn or draw attention to an event. Six different colour combinations are available in lens and can join up to 4 modules in any combination of lens colours. The enclosure is made up of flame retardant ABS.

12 LED array, high light intensity signal

IP65 rated as standard

Long life LED design

Reliable and simple to install

Modular concept allows unparalleled flexibility

Selectable flash rate

Certifies to VdS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy