AUER Signal BLG Series Amber LED Beacon 230V ac/dc Flashing Panel, LED Bulb, IP65
- RS Stock No.:
- 210-6859
- Distrelec Article No.:
- 302-56-795
- Mfr. Part No.:
- 807501405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€167.89
(exc. VAT)
€206.50
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.89 |
*price indicative
- RS Stock No.:
- 210-6859
- Distrelec Article No.:
- 302-56-795
- Mfr. Part No.:
- 807501405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Consumption | 60mA | |
| Current Type | AC | |
| Base Diameter | 120mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 230V ac/dc | |
| Minimum Operating Temperature | -35°C | |
| Series | BLG | |
| Maximum Operating Temperature | 60°C | |
| Height | 102mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material ABS | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Consumption 60mA | ||
Current Type AC | ||
Base Diameter 120mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 230V ac/dc | ||
Minimum Operating Temperature -35°C | ||
Series BLG | ||
Maximum Operating Temperature 60°C | ||
Height 102mm | ||
IP Rating IP65 | ||
Standards/Approvals UL, EAC, CE | ||
- COO (Country of Origin):
- AT
The BLG series flashing beacon has a diameter of 120mm and screw/plug-in terminal. It operates on 24Vac and has black color housing.
Good signaling effect from 48 LEDs
High degree of protection IP 65
Optional mounting bracket for vertical mounting
Bayonet locking system with push button
For general applications
Attractive price/performance ratio
Related links
- AUER Signal BLG Series Amber LED Beacon 240V ac Flashing Panel IP65
- AUER Signal BLG Series Red Beacon 24V ac/dc Flashing Panel IP65
- AUER Signal BLG Series Red Beacon 240V ac Flashing Panel IP65
- AUER Signal IBS Series Amber Beacon 24V ac/dc Flashing LED Bulb, IP65
- AUER Signal PCH Series Amber LED Beacon 24V ac/dc Flashing LED Bulb IP69
- AUER Signal RCDM Series Amber LED Beacon 48V ac/dc Flashing Strobe Vertical Tube LED Bulb,
- AUER Signal IBM Series Amber Beacon 240V ac/dc Flashing LED Bulb, IP65
- AUER Signal IBL Series Amber Beacon 24V ac/dc Flashing LED Bulb, IP65
