AUER Signal RDC Series Red LED Beacon 240V ac Steady Base, LED Bulb, IP66
- RS Stock No.:
- 210-6861
- Mfr. Part No.:
- 850502313RBL
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€197.71
(exc. VAT)
€243.18
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.71 |
*price indicative
- RS Stock No.:
- 210-6861
- Mfr. Part No.:
- 850502313RBL
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Base Diameter | 110mm | |
| Terminal Type | Screw | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Series | RDC | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL Type 4/4X/13 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Base | ||
Base Diameter 110mm | ||
Terminal Type Screw | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Series RDC | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL Type 4/4X/13 | ||
- COO (Country of Origin):
- AT
The RDC series red color LED steady-light beacon has a diameter of 110 mm. The clarity of the lens makes the individual LED dots stand out, which enhances the signal effect as well as the ribbing on the inside.
In addition to the designer bracket and the horizontal mounting directly on the base, there are also two metal brackets
Flat gasket to protect machine
Horizontal standard base included.
Related links
- AUER Signal RDC Series Red LED Beacon 24V ac/dc Steady Base IP66
- AUER Signal RDC Series Red LED Beacon 240V ac Steady Horizontal Vertical LED Bulb, IP66
- AUER Signal RDC Series Blue LED Beacon 240V ac Steady Vertical Tube LED Bulb, IP66
- AUER Signal RDC Series Amber LED Beacon 240V ac Steady Wall Tube LED Bulb, IP66
- AUER Signal RDC Series Green LED Beacon 240V ac Steady Tube Horizontal LED Bulb, IP66
- AUER Signal RDC Series Yellow LED Beacon 240V ac Steady Vertical Horizontal LED Bulb, IP66
- AUER Signal RDC Series Clear LED Beacon 240V ac Steady Vertical Tube LED Bulb, IP66
- AUER Signal RDC Series Red LED Beacon 24V ac/dc Steady Wall Tube LED Bulb, IP66
