Patlite SF Series Amber LED Beacon 240V ac Screw, LED Bulb, IP66
- RS Stock No.:
- 213-3507
- Distrelec Article No.:
- 303-17-644
- Mfr. Part No.:
- SF08-M2KTN-Y
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€210.26
(exc. VAT)
€258.62
(inc. VAT)
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €210.26 |
*price indicative
- RS Stock No.:
- 213-3507
- Distrelec Article No.:
- 303-17-644
- Mfr. Part No.:
- SF08-M2KTN-Y
- Manufacturer:
- Patlite
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | LED Beacon | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Screw | |
| Current Type | AC | |
| Current Consumption | 80mA, 190mA | |
| Base Diameter | 80mm | |
| Housing Colour | Amber | |
| Maximum Supply Voltage | 240V ac | |
| Lamp Included | Yes | |
| Revolution Speed | 180rpm | |
| Minimum Operating Temperature | -20°C | |
| Series | SF | |
| Maximum Operating Temperature | 50°C | |
| Height | 120mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CSA-C22.2 No.14, EN61000-3-2, EN61000-3-3, EN61000-6-2, EN61000-6-4, EN62471, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, KN61000-6-2, KN61000-6-4, TPTC004/2011, TPTC020/2011, UL 508 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type LED Beacon | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Screw | ||
Current Type AC | ||
Current Consumption 80mA, 190mA | ||
Base Diameter 80mm | ||
Housing Colour Amber | ||
Maximum Supply Voltage 240V ac | ||
Lamp Included Yes | ||
Revolution Speed 180rpm | ||
Minimum Operating Temperature -20°C | ||
Series SF | ||
Maximum Operating Temperature 50°C | ||
Height 120mm | ||
IP Rating IP66 | ||
Standards/Approvals CSA-C22.2 No.14, EN61000-3-2, EN61000-3-3, EN61000-6-2, EN61000-6-4, EN62471, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, KN61000-6-2, KN61000-6-4, TPTC004/2011, TPTC020/2011, UL 508 | ||
- COO (Country of Origin):
- ID
Related links
- Patlite SF Series Amber LED Beacon 240V ac Base IP66
- Patlite SF Series Red LED Beacon 240V ac Surface IP66
- Patlite SF Series Amber LED Beacon 24V dc Base IP66
- Patlite SF Series Red LED Beacon 240V ac Base IP66
- Patlite SF Series Red LED Beacon 24V dc Surface IP66
- Patlite SL Series Amber LED Beacon 24V ac Flashing Base IP66
- Patlite SF Series Amber Beacon-Sounder Combination, IP66 240V ac Base 86 dB @ 1m Buzzer
- Patlite SF Series Amber Beacon-Sounder Combination, IP66 24V dc Base 86 dB @ 1m Buzzer
