Patlite SL Series Blue LED Beacon 24V ac Flashing Base, LED Bulb, IP66
- RS Stock No.:
- 213-3535
- Distrelec Article No.:
- 303-17-746
- Mfr. Part No.:
- SL10-M2KTN-B
- Manufacturer:
- Patlite
Subtotal (1 unit)*
€166.80
(exc. VAT)
€205.16
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | €166.80 |
*price indicative
- RS Stock No.:
- 213-3535
- Distrelec Article No.:
- 303-17-746
- Mfr. Part No.:
- SL10-M2KTN-B
- Manufacturer:
- Patlite
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | LED Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Base | |
| Current Consumption | 40mA, 80mA | |
| Base Diameter | 100mm | |
| Housing Colour | Blue | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V ac | |
| Series | SL | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 140mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CSA-C22.2 No.14, EN61000-3-2, EN61000-3-3, EN61000-6-2, EN61000-6-4, EN62471, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, KN61000-6-2, KN61000-6-4, TPTC004/2011, TPTC020/2011, UL 508 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type LED Beacon | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Base | ||
Current Consumption 40mA, 80mA | ||
Base Diameter 100mm | ||
Housing Colour Blue | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V ac | ||
Series SL | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 140mm | ||
IP Rating IP66 | ||
Standards/Approvals CSA-C22.2 No.14, EN61000-3-2, EN61000-3-3, EN61000-6-2, EN61000-6-4, EN62471, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, KN61000-6-2, KN61000-6-4, TPTC004/2011, TPTC020/2011, UL 508 | ||
- COO (Country of Origin):
- ID
Related links
- Patlite SL Series Green LED Beacon 24V ac Flashing Base IP66
- Patlite SL Series Red LED Beacon 24V ac Flashing Base IP66
- Patlite SL Series Amber LED Beacon 24V ac Flashing Base IP66
- Patlite SL Series Blue LED Beacon 24V ac Flashing Base IP66
- Patlite SL Series Blue LED Beacon 24V dc Flashing Base IP66
- Patlite SL Series Red LED Beacon 24V dc Flashing Base IP66
- Patlite SL Series Amber LED Beacon 24V dc Flashing Base IP66
- Patlite SL Series Green LED Beacon 24V dc Flashing Base IP66
