RS PRO Red Beacon 12V ac/dc, 24 V ac/dc Steady, Flashing, LED Bulb, IP66
- RS Stock No.:
- 220-4977
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€237.92
(exc. VAT)
€292.64
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.92 |
*price indicative
- RS Stock No.:
- 220-4977
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 250mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 12V ac/dc, 24V ac/dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 83mm | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 250mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 12V ac/dc, 24V ac/dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 83mm | ||
IP Rating IP66 | ||
Standards/Approvals EAC, CE | ||
- COO (Country of Origin):
- IT
RS PRO Multifunctional Beacons
Introducing the fantastic multifunctional beacons from RS PRO, a range of high-quality flashing beacons ideal for use in a wide range of applications requiring a low cost and energy efficient signalling solution. This range of durable flashing beacons are available in red, green, blue and amber, with varying voltages and current draws to suit your needs. The units are supplied fully assembled to enable quick and easy installation via screws in the base of the beacon. These blue, green, amber and red beacons feature an IP66 rating when installed, ensuring excellent protection from dust and water ingress both indoors and outdoors. This range of flashing beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful flashing light source to signal hazards and emergencies.
Features and Benefits
Applications
RS PRO beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial or domestic applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, on-site, hazards and even for use with conventional fire systems. Beacons are used in a variety of industrial applications to attract attention to hazardous locations were audible alarms are not as easily heard on their own:
Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
Fire systems
Related links
- RS PRO Green Beacon 12V ac/dc Flashing IP66
- RS PRO Blue Beacon 12V ac/dc Rotating LED Bulb, IP66
- RS PRO Red Beacon 12V Flashing LED Bulb, IP66
- RS PRO Amber LED Beacon 12V ac/dc Steady IP66
- RS PRO Red Beacon 24V ac/dc Steady Rotating Base IP66
- RS PRO Blue Beacon 12V ac/dc Steady IP66
- RS PRO Red Beacon 12V Flashing Steady Base IP65
- Werma EvoSIGNAL Mini Series Red Beacon 12V ac/dc Blinking Base IP66
