RS PRO Red Multiple Effect Beacon, 12 → 24 V, Panel Mount, LED Bulb, IP66
- RS Stock No.:
- 220-4996
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€194.71
(exc. VAT)
€239.49
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.71 |
*price indicative
- RS Stock No.:
- 220-4996
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 12 → 24 V | |
| Light Effect | Multiple Light Effects | |
| Lens Colour | Red | |
| Mounting Style | Panel Mount | |
| Bulb Type | LED | |
| Base Diameter | 50mm | |
| Housing Colour | White | |
| Height | 26.5mm | |
| IP Rating | IP66 | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 12 → 24 V | ||
Light Effect Multiple Light Effects | ||
Lens Colour Red | ||
Mounting Style Panel Mount | ||
Bulb Type LED | ||
Base Diameter 50mm | ||
Housing Colour White | ||
Height 26.5mm | ||
IP Rating IP66 | ||
Minimum Temperature -30°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- IT
RS PRO Multifunctional Panel Mount Beacons
Introducing the fantastic multifunctional beacons from RS PRO, a range of high-quality flashing beacons ideal for use in a wide range of applications requiring an energy efficient signalling solution. This range of durable steady beacons are available in white, red, amber, blue and green to suit your needs. The units are supplied fully assembled to enable quick and easy installation via panel mount. These beacons feature an IP66 rating when installed, ensuring excellent protection from dust and water ingress both indoors and outdoors. This range of beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful steady light source to signal hazards and emergencies.
Features and Benefits
- Quick and easy installation
- Available in white, red, amber, blue and green
- Suitable for a range of signalling applications
- Powerful steady, flashing (slow and fast speed options) and random signal light options
- Panel mount
- Dome and deep base made from Polycarbonate plastic
- IP66 rating offering protection from dust and water ingress
- Operating temperature range of -30°C to +50°C
- Luminous source 6 LED SMD
Applications
RS PRO beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial or domestic applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, on-site, hazards and even for use with conventional fire systems. Beacons are used in a variety of industrial applications to attract attention to hazardous locations were audible alarms are not as easily heard on their own:
Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
Fire systems
Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
Fire systems
Related links
- RS PRO Red Multiple Effect Beacon Panel Mount IP66
- RS PRO Red Multiple Effect Beacon Screw Mount IP66
- RS PRO Blue Multiple Effect Beacon Panel Mount IP66
- RS PRO Amber Multiple Effect Beacon Panel Mount IP66
- RS PRO Green Multiple Effect Beacon Panel Mount IP66
- RS PRO White Multiple Effect Beacon Panel Mount IP66
- Patlite SF Series Red Multiple Effect Beacon Base Mount IP66
- RS PRO Red Multiple Effect Beacon Base Mount IP65
