RS PRO Blue Beacon 240V Flashing, Rotating, Steady Base, LED Bulb, IP65
- RS Stock No.:
- 220-5015
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€583.35
(exc. VAT)
€717.52
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €583.35 |
*price indicative
- RS Stock No.:
- 220-5015
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beacon | |
| Light Effect | Flashing, Rotating, Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Base | |
| Current Consumption | 80mA | |
| Base Diameter | 142mm | |
| Housing Colour | White | |
| Maximum Supply Voltage | 240V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 212mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beacon | ||
Light Effect Flashing, Rotating, Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Base | ||
Current Consumption 80mA | ||
Base Diameter 142mm | ||
Housing Colour White | ||
Maximum Supply Voltage 240V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 212mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- IT
RS PRO Multifunctional Large Beacons
Introducing the fantastic multifunctional beacons from RS PRO, a range of high-quality flashing beacons ideal for use in a wide range of applications requiring an energy efficient signalling solution. This range of durable steady beacons are available in red, amber, blue and green to suit your needs. The units are supplied fully assembled to enable quick and easy installation via panel mount. These beacons feature an IP65 rating when installed, ensuring protection from water ingress both indoors and outdoors. This range of beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful steady light source to signal hazards and emergencies.
Features and Benefits
Applications
RS PRO beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial or domestic applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, on-site, hazards and even for use with conventional fire systems. Beacons are used in a variety of industrial applications to attract attention to hazardous locations were audible alarms are not as easily heard on their own:
Warehouses
Factories
Machinery
Vehicles
Walkways
Emergency exits
Fire systems
Related links
- RS PRO Green Beacon 240V Flashing Steady Base IP65
- RS PRO Red Beacon 240V Flashing Steady Screw IP66
- RS PRO Amber Beacon 240V Flashing Steady Screw IP66
- AUER Signal RDM Series Red LED Beacon 240V ac Strobe Pulsed Steady Base IP66
- Moflash BC150 Series Amber Beacon 240V ac Flashing Steady Base IP66
- RS PRO Blue Beacon 12V Rotating Steady Base IP65
- RS PRO Green Beacon 12V Flashing Steady Base IP65
- RS PRO Red Beacon 12V Flashing Steady Base IP65
