Subtotal (1 unit)*
€131.84
(exc. VAT)
€162.16
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.84 |
*price indicative
- RS Stock No.:
- 222-2459
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 115mA | |
| Mount Type | Screw | |
| Current Type | AC/DC | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 83mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 115mA | ||
Mount Type Screw | ||
Current Type AC/DC | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Height 83mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC | ||
- COO (Country of Origin):
- IT
RS PRO IP66 Multi-Purpose LED Beacon
Introducing the range of RS PRO LED Beacons, ideal visual signalling units offering 360° visibility. The beacons are an electrical light source using LEDs (Light Emitting Diodes) for longer life and maintenance-free design to ensure time is spent on the things that really matter to keep your industry moving. These easy-to-install beacon units are available in a wide variety of colours with a variety of light output signals and are versatile enough to be used for a range of applications within factories and manufacturing plants, construction areas and numerous public areas.
Features and Benefits:
Applications:
Light beacons are versatile devices that are most commonly used to indicate various states of operation for a device or installation. They are visual signalling units that can indicate start, stop, fault signalling or call technical staff to quickly and easily signal when there is a problem or call to action which is especially important when audible signals cant be heard in loud manufacturing or industrial environments. Light beacons are a way of achieving maximum safety using bright lighting and the signalling can be used in different colours or light modes, like flashing, rotating or steady, to ensure the correct warning or signal message comes across. Beacons are most commonly used in:
What are the benefits of LED beacon lights?
The main benefit of an LED beacon over a standard beacon that takes halogen or incandescent bulbs, is the fact that a low-energy LED bulb can last around 50 x longer than a standard bulb, making these types of beacons incredibly long-lasting and excellent value for money at cost per use. The other benefit is that due to the longevity of the LED bulb, it allows the beacon to be a maintenance-free unit. This ensures that valuable time and resource that is taken up in replacing and checking the beacons to ensure that the bulbs are functional, can be used to ensure that other functions of the environment in use are maintained.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Green Beacon 24V ac/dc Steady Screw IP66
- RS PRO Clear Beacon 24V ac/dc Steady Screw IP66
- RS PRO Red LED Beacon 24V dc Steady Screw IP66
- RS PRO White LED Beacon 24V dc Steady Screw IP66
- RS PRO Green LED Beacon 24V dc Steady Screw IP66
- RS PRO Red Beacon 240V ac Steady Screw IP66
- RS PRO Amber LED Beacon 24V dc Steady Screw IP66
- RS PRO Blue LED Beacon 24V dc Steady Screw IP66
