RS PRO Green Beacon 24V ac/dc Steady, Flashing Panel, LED Bulb, IP65

Subtotal (1 unit)*

€53.73

(exc. VAT)

€66.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 189 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.73

*price indicative

RS Stock No.:
222-2470
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

90mA

Current Type

AC/DC

Mount Type

Panel

Base Diameter

76mm

Housing Colour

Black

Lamp Included

Yes

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-20°C

Series

RS PRO

Maximum Operating Temperature

55°C

Height

49mm

IP Rating

IP65

Standards/Approvals

CE

COO (Country of Origin):
IT

RS PRO IP65 Multi-Purpose LED Beacon


Introducing the range of RS PRO LED Beacons, ideal visual signalling units offering 360° visibility. The beacons are an electrical light source using LEDs (Light Emitting Diodes) for longer life and maintenance-free design to ensure time is spent on the things that really matter to keep your industry moving. These easy-to-install beacon units are available in a wide variety of colours with a variety of light output signals and are versatile enough to be used for a range of applications within factories and manufacturing plants, construction areas and numerous public areas.

Features and Benefits:


  • The RS PRO LED beacon is a robust visual alarm device that is easy to install and has a steady LED light output setting

  • The cost-effective and motor-less LED technology ensures a longer beacon life and is maintenance-free, saving valuable time and resource

  • Made from durable Polycarbonate and Nylon 66, the beacon unit is reliable, offering superior protection against UV, and is impact-resistant, ideal for harsh environments

  • In addition to this, the beacon is resistant to shocks, bumps and vibration to ensure it can withstand industrial and high traffic environments

  • Ideal for using as a warning light or visual alarm for emergencies like a fire or machine failure, a call point, or general safety measures to indicate potential hazards and exercise caution

  • 2 x light output setting: Steady and Flashing

  • Operating Temperature: -20°C to +55°C

  • LED beacon colours are available in red, amber, green and blue

  • IP65 rated

  • CE certified and RoHS compliant

  • Applications:


    Light beacons are versatile devices that are most commonly used to indicate various states of operation for a device or installation. They are visual signalling units that can indicate start, stop, fault signalling or call technical staff to quickly and easily signal when there is a problem or call to action which is especially important when audible signals can’t be heard in loud manufacturing or industrial environments. Light beacons are a way of achieving maximum safety using bright lighting and the signalling can be used in different colours or light modes, like flashing, rotating or steady, to ensure the correct warning or signal message comes across. Beacons are most commonly used in:

  • Industrial and manufacturing environments

  • Construction sites

  • Safety vehicles for traffic and law enforcement

  • Emergency vehicle lighting

  • Public areas like offices, shops and housing blocks

  • What are the benefits of LED beacon lights?


    The main benefit of an LED beacon over a standard beacon that takes halogen or incandescent bulbs, is the fact that a low-energy LED bulb can last around 50 x longer than a standard bulb, making these types of beacons incredibly long-lasting and excellent value for money at cost per use. The other benefit is that due to the longevity of the LED bulb, it allows the beacon to be a maintenance-free unit. This ensures that valuable time and resource that is taken up in replacing and checking the beacons to ensure that the bulbs are functional, can be used to ensure that other functions of the environment in use are maintained.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy