RS PRO Amber LED Beacon 100V Steady Surface, LED Bulb, IP67
- RS Stock No.:
- 226-2976
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€37.90
(exc. VAT)
€46.62
(inc. VAT)
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.90 |
*price indicative
- RS Stock No.:
- 226-2976
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Beacon | |
| Light Effect | Steady | |
| Lens Colour | Amber | |
| Bulb Type | LED | |
| Current Consumption | 200mA | |
| Current Type | AC/DC | |
| Mount Type | Surface | |
| Base Diameter | 76mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 100V | |
| Lamp Included | Yes | |
| Series | RS PRO | |
| Height | 50mm | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Beacon | ||
Light Effect Steady | ||
Lens Colour Amber | ||
Bulb Type LED | ||
Current Consumption 200mA | ||
Current Type AC/DC | ||
Mount Type Surface | ||
Base Diameter 76mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 100V | ||
Lamp Included Yes | ||
Series RS PRO | ||
Height 50mm | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RS Pro LED beacon incorporates 12 ultra bright surface mount LEDs offering an economic solution for a wide range of general signalling solutions. Ideally suited for local indication the beacon is controlled by either two wires (flashing mode) or three (static mode). The beacon is supplied fully assembled and ready for immediate installation. The unit offers two mounting options, either stud mount or surface mounting using the two piece fixing plate supplied. One plate is fixed to the appropriate surface the other to the beacon, the two plates then snap fit together. It has amber lens colour and black housing colour. Its LEDs has long life.
Dustproof and submersible in water
Provides 120° prime light output from vertical axis
RoHS compliant and IP67 rated
Related links
- RS PRO Red LED Beacon 100V Steady Surface IP67
- Moflash LED701 Series Amber LED Beacon 230V Flashing LED Bulb IP67
- RS PRO Amber LED Beacon 280V ac Wall LED Bulb, IP65
- Patlite NE-A Series Amber LED Beacon 24V dc Steady Surface IP65
- RS PRO Amber LED Beacon 110V Flashing Base IP67
- RS PRO Amber LED Beacon 24V dc Steady Screw IP66
- RS PRO Amber LED Beacon 5V dc Flashing LED Bulb, IP54
- RS PRO Amber LED Beacon 12V ac/dc Steady IP66
