Klaxon Sonos Pulse Series Red LED Beacon 60V Flashing Wall, LED Bulb, IP21, IP33
- RS Stock No.:
- 243-0040
- Mfr. Part No.:
- ESD-5006
- Manufacturer:
- Klaxon
Subtotal (1 unit)*
€149.50
(exc. VAT)
€183.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.50 |
*price indicative
- RS Stock No.:
- 243-0040
- Mfr. Part No.:
- ESD-5006
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | LED Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Wall | |
| Current Consumption | 45.1mA | |
| Base Diameter | 97.5mm | |
| Housing Colour | White | |
| Maximum Supply Voltage | 60V | |
| Lamp Included | Yes | |
| Series | Sonos Pulse | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 117mm | |
| IP Rating | IP21, IP33 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type LED Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Wall | ||
Current Consumption 45.1mA | ||
Base Diameter 97.5mm | ||
Housing Colour White | ||
Maximum Supply Voltage 60V | ||
Lamp Included Yes | ||
Series Sonos Pulse | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 117mm | ||
IP Rating IP21, IP33 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Klaxon is a sonos pulse red flash beacons wall mounted visual alarm devices are available as fire beacons or combined sounder beacons.
Voltage 17-60V DC
Flash Colour Red
Standards
EN54-23
Related links
- Klaxon Sonos Pulse Series Red LED Beacon 60V Flashing Wall IP21, IP33
- Klaxon Sonos Pulse Series Red LED Beacon 60V dc Flashing Wall IP21, IP33
- Klaxon Sonos Pulse Series White Beacon 60V Flashing Ceiling LED Bulb IP21
- Klaxon Sonos Pulse Series White Beacon 60V Flashing Wall LED Bulb IP33
- Klaxon Sonos Pulse Series Red LED Beacon 60V Flashing Wall IP33, IP21
- Klaxon Sonos Pulse Series White Beacon 60V Flashing Wall LED Bulb IP21
- Klaxon Sonos Pulse Series Red LED Beacon 60V dc Flashing Wall IP33, IP21
- Klaxon Sonos Pulse Series White Beacon 60V dc Flashing Ceiling LED Bulb IP65
