Sonos IS Beacon 24vDc Red Lens

Unavailable
RS will no longer stock this product.
RS Stock No.:
243-0110
Mfr. Part No.:
TCC-0003
Manufacturer:
Klaxon
Find similar products by selecting one or more attributes.
Select all

Brand

Klaxon

Supply Voltage

24 V

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

LED

Series

IS Sonos

The klaxon is a LED beacon has been approved for use in potentially explosive atmospheres for Group I (Mining) &
Group II (AboveGround) applications and incorporates a high Ingress Protected IP66 enclosure. The beacon has a DIP switch that gives the options to change from a 1 Hz (60FPM) flash rate to a static (constantly On) signal. A specially designed time saver base enables quick and easy installation of this unit with no extra cabling to be made to the head of the unit.

Approved by ATEX, IECEx
Group I MI Ex ia I Ma
Group II IGD Ex ia IIC T6 Ga, Ex ia IIIC T85˚C Da
Zones 0, 1, 2, 20, 21 & 22
Diode Polarised & End of line resistor compatible
White base version available MOQ apply
Dustproof & Weatherproof

Related links