Sonos IS Beacon 24vDc Amber Lens
- RS Stock No.:
- 243-0109
- Mfr. Part No.:
- TCC-0002
- Manufacturer:
- Klaxon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-0109
- Mfr. Part No.:
- TCC-0002
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Supply Voltage | 24 V | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Mounting Style | Wall Mount | |
| Bulb Type | LED | |
| Series | IS Sonos | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 24 V | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Mounting Style Wall Mount | ||
Bulb Type LED | ||
Series IS Sonos | ||
The klaxon is a LED beacon has been approved for use in potentially explosive atmospheres for Group I (Mining) &
Group II (AboveGround) applications and incorporates a high Ingress Protected IP66 enclosure. The beacon has a DIP switch that gives the options to change from a 1 Hz (60FPM) flash rate to a static (constantly On) signal. A specially designed time saver base enables quick and easy installation of this unit with no extra cabling to be made to the head of the unit.
Group II (AboveGround) applications and incorporates a high Ingress Protected IP66 enclosure. The beacon has a DIP switch that gives the options to change from a 1 Hz (60FPM) flash rate to a static (constantly On) signal. A specially designed time saver base enables quick and easy installation of this unit with no extra cabling to be made to the head of the unit.
Approved by ATEX, IECEx
Group I MI Ex ia I Ma
Group II IGD Ex ia IIC T6 Ga, Ex ia IIIC T85˚C Da
Zones 0, 1, 2, 20, 21 & 22
Diode Polarised & End of line resistor compatible
White base version available MOQ apply
Dustproof & Weatherproof
Group I MI Ex ia I Ma
Group II IGD Ex ia IIC T6 Ga, Ex ia IIIC T85˚C Da
Zones 0, 1, 2, 20, 21 & 22
Diode Polarised & End of line resistor compatible
White base version available MOQ apply
Dustproof & Weatherproof
Related links
- Sonos IS Beacon 24vDc Red Lens
- Sonos IS Beacon 24vDc Green with Clear L
- Sonos IS Beacon 24vDc Blue with Clear Le
- Sonos IS Sounder/Beacon 24vDc Blue with
- Sonos IS Sounder 24vDc Red
- Klaxon IS Sonos Sounder Series Amber Sounder-Beacon Combination, IP66 24V Wall 105 dB @ 1m
- Klaxon Sonos Series Red Flashing Beacon 230V ac IP65
- Klaxon IS Sonos Series Clear Flashing Sonos Beacon 24V IP66, IP67
