AUER Signal RDM Series Clear LED Beacon 24V ac/dc Strobe, Steady, Rotating, Pulsed, Flashing Wall, Vertical, Tube,
- RS Stock No.:
- 244-0211
- Distrelec Article No.:
- 302-56-822
- Mfr. Part No.:
- 850514405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€150.65
(exc. VAT)
€185.30
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.65 |
*price indicative
- RS Stock No.:
- 244-0211
- Distrelec Article No.:
- 302-56-822
- Mfr. Part No.:
- 850514405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Strobe, Steady, Rotating, Pulsed, Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Wall, Vertical, Tube, Horizontal | |
| Current Type | AC/DC | |
| Base Diameter | 110mm | |
| Terminal Type | Screw | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V ac/dc | |
| Series | RDM | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL Type 4/4X/13 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Strobe, Steady, Rotating, Pulsed, Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Wall, Vertical, Tube, Horizontal | ||
Current Type AC/DC | ||
Base Diameter 110mm | ||
Terminal Type Screw | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V ac/dc | ||
Series RDM | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL Type 4/4X/13 | ||
- COO (Country of Origin):
- AT
The AUER Signal RDM type LED multifunction beacon is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage 24 V AC/DC. It comes with Clear lens colour and high protection class IP66 & impact resistance IK08.
Outstanding light intensity and excellent signal effect
Up to 111 Cd luminous intensity (colour-dependent)
Strobe/flashing/rotating/pulsing/dimming and steady- light functions
7 light functions externally controllable
A total of 15 different operating modes in 4 groups
Unique, appealing product design
Related links
- AUER Signal RDM Series Clear LED Beacon 12V dc Strobe Rotating Flashing Tube Vertical,
- AUER Signal RDM Series Red LED Beacon 240V ac Strobe Rotating Flashing Wall Tube,
- AUER Signal RDM Series Clear LED Beacon 48V ac/dc Strobe Rotating Flashing Vertical Horizontal,
- AUER Signal RDM Series Clear LED Beacon 240V ac Steady Rotating Flashing Wall Tube,
- AUER Signal RDM Series Red LED Beacon 24V ac/dc Flashing Steady Pulsed Wall Tube,
- AUER Signal RDMHP Series Red LED Beacon 12V dc Strobe Rotating Flashing Wall Tube,
- AUER Signal RDMHP Series Yellow LED Beacon 24V ac/dc Strobe Rotating Flashing Wall Tube,
- AUER Signal RDMHP Series Clear LED Beacon 240V ac Strobe Rotating Flashing Wall Tube,
