AUER Signal RDMHP Series Green LED Beacon 24V ac/dc Strobe, Steady, Flashing, Pulsed, Rotating Horizontal, Wall,
- RS Stock No.:
- 244-0245
- Distrelec Article No.:
- 302-54-407
- Mfr. Part No.:
- 850526405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€251.11
(exc. VAT)
€308.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €251.11 |
*price indicative
- RS Stock No.:
- 244-0245
- Distrelec Article No.:
- 302-54-407
- Mfr. Part No.:
- 850526405
- Manufacturer:
- AUER Signal
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Strobe, Steady, Flashing, Pulsed, Rotating | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Horizontal, Wall, Vertical, Tube | |
| Current Type | AC/DC | |
| Base Diameter | 110mm | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -30°C | |
| Series | RDMHP | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL Type 4, 4X | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Strobe, Steady, Flashing, Pulsed, Rotating | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Horizontal, Wall, Vertical, Tube | ||
Current Type AC/DC | ||
Base Diameter 110mm | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -30°C | ||
Series RDMHP | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL Type 4, 4X | ||
- COO (Country of Origin):
- AT
The AUER Signal RDMHP type LED multifunction beacon is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage 24V AC/DC. It comes with Green lens colour and high protection class IP66 & impact resistance IK08.
Outstanding light intensity and excellent signal effect
Up to 184 Cd luminous intensity (colour-dependent)
Strobe/flashing/rotating/pulsing/dimming and steady- light functions
7 light functions externally controllable
A total of 15 different operating modes in 4 groups
Unique, appealing product design
Related links
- AUER Signal RDMHP Series Yellow LED Beacon 48V ac/dc Strobe Rotating Steady Horizontal
- AUER Signal RDMHP Series Clear LED Beacon 48V ac/dc Steady Flashing Rotating Horizontal
- AUER Signal RDMHP Series Green LED Beacon 240V ac Strobe Rotating Flashing Horizontal Vertical,
- AUER Signal RDMHP Series Yellow LED Beacon 24V ac/dc Strobe Rotating Flashing Wall Tube,
- AUER Signal RDMHP Series Clear LED Beacon 12V dc Steady Pulsed Strobe Tube Vertical,
- AUER Signal RDMHP Series Blue LED Beacon 240V ac Flashing Rotating Strobe Horizontal Vertical,
- AUER Signal RDMHP Series Green LED Beacon 48V ac/dc Flashing Strobe Rotating Wall Tube,
- AUER Signal RDMHP Series Amber LED Beacon 12V dc Flashing Rotating Strobe Tube Horizontal,
