AUER Signal RCDM Series Yellow LED Beacon 240V ac Strobe, Flashing, Steady Horizontal, Tube, Vertical, Wall, LED Bulb,
- RS Stock No.:
- 244-0263
- Distrelec Article No.:
- 302-54-422
- Mfr. Part No.:
- 850567313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€132.30
(exc. VAT)
€162.73
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.30 |
*price indicative
- RS Stock No.:
- 244-0263
- Distrelec Article No.:
- 302-54-422
- Mfr. Part No.:
- 850567313
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | LED Beacon | |
| Light Effect | Strobe, Flashing, Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC, AC/DC | |
| Current Consumption | 370mA | |
| Mount Type | Horizontal, Tube, Vertical, Wall | |
| Base Diameter | 110mm | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Series | RCDM | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | 4X, UL Type 4 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type LED Beacon | ||
Light Effect Strobe, Flashing, Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC, AC/DC | ||
Current Consumption 370mA | ||
Mount Type Horizontal, Tube, Vertical, Wall | ||
Base Diameter 110mm | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Series RCDM | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals 4X, UL Type 4 | ||
- COO (Country of Origin):
- AT
The AUER Signal RCDM type compact LED multifunction beacon is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage 110-240 V AC. It comes with Yellow lens colour and high protection class IP66 & impact resistance IK08.
Milky lens provides nice, homogenous light
Steady/flashing and 4 strobe light modes
Unique, appealing product design
High protection class IP66 & impact resistance IK08
Base modules for all required mounting types
Can be combined with 32-tone sound generator
Related links
- AUER Signal RCDM Series Clear LED Beacon 48V ac/dc Flashing Strobe Vertical Horizontal LED Bulb,
- AUER Signal RCDM Series Amber LED Beacon 48V ac/dc Flashing Strobe Vertical Tube LED Bulb,
- AUER Signal RCDM Series Red LED Beacon 48V ac/dc Flashing Strobe Vertical Tube LED Bulb,
- AUER Signal RCDM Series Clear LED Beacon 240V ac Steady Flashing Tube Wall LED Bulb,
- AUER Signal RCDM Series Blue LED Beacon 240V ac Flashing Strobe Horizontal Wall LED Bulb,
- AUER Signal RCDM Series Yellow LED Beacon 48V ac/dc Steady Strobe Horizontal Tube LED Bulb,
- AUER Signal RCDM Series Green LED Beacon 48V ac/dc Strobe Flashing Wall Tube LED Bulb,
- AUER Signal RCDM Series Red LED Beacon 240V ac Steady Strobe Vertical Wall LED Bulb, IP66
