AUER Signal RKV Series Yellow, Red, Green, Clear, Blue, Amber Signal Beacons 240V ac, LED (12x6 LEDs) Bulb Conduit, IP66
- RS Stock No.:
- 244-0268
- Distrelec Article No.:
- 302-56-848
- Mfr. Part No.:
- 850590920
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€7.88
(exc. VAT)
€9.69
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.88 |
*price indicative
- RS Stock No.:
- 244-0268
- Distrelec Article No.:
- 302-56-848
- Mfr. Part No.:
- 850590920
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Signal Beacons | |
| Lens Colour | Yellow, Red, Green, Clear, Blue, Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED (12x6 LEDs) | |
| Mount Type | Conduit | |
| Current Type | AC, DC | |
| Terminal Type | Screw | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Series | RKV | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Signal Beacons | ||
Lens Colour Yellow, Red, Green, Clear, Blue, Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED (12x6 LEDs) | ||
Mount Type Conduit | ||
Current Type AC, DC | ||
Terminal Type Screw | ||
Lamp Included Yes | ||
Maximum Supply Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Series RKV | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal RKV Cable gland M16 for R series bases. It has Operating temperature range of -40°C to + 100°C and clamping range of 4-10mm.
Material screw connection body / cap nut: polyamide 6,
material seal: neoprene
Wrench size: 22mm
Thread length: 15mm
Related links
- AUER Signal PC7LD Series Yellow Magenta Clear Amber Strobe Flashing Signal Beacons, LED
- AUER Signal PC7BLV Series Yellow Magenta Clear Amber Steady Multi Strobe, Flashing
- AUER Signal PC7DFB Series Yellow Magenta Clear Amber Steady Multi Strobe, Flashing
- AUER Signal PC7DC Series Yellow Magenta Clear Amber Steady Multi Strobe, Flashing Effect
- AUER Signal RDMHP Series Amber Multiple LED Beacon 240V ac Conduit, IP66
- AUER Signal RDMHP Series Red Multiple LED Beacon 240V ac IP66
- AUER Signal Modul-Perfect 70 Series Yellow Magenta Clear Amber Strobe Multi Strobe,
- e2s STA Series Yellow Opal Clear Amber Flashing Effect Beacon Tower Xenon Bulb 24V dc
