AUER Signal PC7DFB Series Red Multi Strobe Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal Towers, 24
- RS Stock No.:
- 247-2618
- Mfr. Part No.:
- 910122405
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€87.09
(exc. VAT)
€107.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.09 |
*price indicative
- RS Stock No.:
- 247-2618
- Mfr. Part No.:
- 910122405
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Range | PC7 | |
| Series | PC7DFB | |
| Component Type | Beacon Module | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Light Effect | Multi Strobe | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Supply Voltage | 24 V ac/dc | |
| For Use With | Modul-Perfect 70 LED Signal Towers | |
| Base Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Range PC7 | ||
Series PC7DFB | ||
Component Type Beacon Module | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Light Effect Multi Strobe | ||
Lens Colour Red | ||
Bulb Type LED | ||
Supply Voltage 24 V ac/dc | ||
For Use With Modul-Perfect 70 LED Signal Towers | ||
Base Diameter 70mm | ||
- COO (Country of Origin):
- AT
The AUER Signal PC7DFB top LED multi strobe module used for Module Perfect 70 modular signal tower. Function can be changed at any time via DIP switch. Almost double the amount of light compared to the LED multi function module.
Leakage current 3 mA
Beacon type LED steady light, flashing light
Duty cycle 100 %
Operating temperature -30 °C / +70 °C
Degree of protection IP66, IP67 & UL Type 4/4x/13
Impact resistance IK08
Weight 86 g
Beacon type LED steady light, flashing light
Duty cycle 100 %
Operating temperature -30 °C / +70 °C
Degree of protection IP66, IP67 & UL Type 4/4x/13
Impact resistance IK08
Weight 86 g
Related links
- AUER Signal PC7DFB Series Clear Multi Strobe Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal Towers,
- AUER Signal PC7DFB Series Blue Multi Strobe Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal Towers,
- AUER Signal PC7DFB Series Yellow Multi Strobe Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal Towers,
- AUER Signal PC7DFB Series Amber Multi Strobe Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal Towers,
- AUER Signal PC7DFB Series Green Multi Strobe Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal Towers,
- AUER Signal PC7DFB Series Magenta Multi Strobe Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal
- AUER Signal PC7DRB Series Yellow Rotating Effect Beacon Module Top for Use with Modul-Perfect 70 LED Signal Towers, 24
- AUER Signal PC7DR Series Clear Rotating Effect Beacon Module for Use with Modul-Perfect 70 LED Signal Towers, 24 V
