Werma 201 Series Green Continuous lighting Beacon, 230 V, Base Mount, LED Bulb
- RS Stock No.:
- 251-8004
- Mfr. Part No.:
- 201.200.68
- Manufacturer:
- Werma
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€82.77
(exc. VAT)
€101.81
(inc. VAT)
- RS Stock No.:
- 251-8004
- Mfr. Part No.:
- 201.200.68
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 230 V | |
| Light Effect | Continuous lighting | |
| Lens Colour | Green | |
| Mounting Style | Base Mount | |
| Bulb Type | LED | |
| Series | 201 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 230 V | ||
Light Effect Continuous lighting | ||
Lens Colour Green | ||
Mounting Style Base Mount | ||
Bulb Type LED | ||
Series 201 | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Green LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon moun
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 201 Series Yellow Continuous lighting Beacon Base Mount, LED Bulb
- Werma 201 Series Red Continuous lighting Beacon Base Mount IP65
- Werma 201 Series Red Continuous lighting Beacon Base Mount IP65
- Werma 201 Series Yellow Continuous lighting Beacon Base Mount IP65
- Werma 829 Series Green Continuous lighting Beacon Base Mount, LED Bulb
- Werma 211 Series Green Continuous lighting Beacon Base Mount, LED Bulb
- Werma 829 Series Blue Continuous lighting Beacon Base Mount, LED Bulb
- Werma 829 Series Red Continuous lighting Beacon Base Mount, LED Bulb

