Werma 216 Series Green Beacon 48V Continuous Built-In, Filament Bulb, IP65
- RS Stock No.:
- 251-8107
- Mfr. Part No.:
- 216.200.00
- Manufacturer:
- Werma
Subtotal (1 unit)*
€53.77
(exc. VAT)
€66.14
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.77 |
*price indicative
- RS Stock No.:
- 251-8107
- Mfr. Part No.:
- 216.200.00
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate, Polyamide Fibreglass | |
| Bulb Type | Filament | |
| Mount Type | Built-In | |
| Current Type | AC/DC | |
| Base Diameter | 57mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | 216 | |
| Maximum Operating Temperature | 50°C | |
| Height | 103mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Green | ||
Housing Material Polycarbonate, Polyamide Fibreglass | ||
Bulb Type Filament | ||
Mount Type Built-In | ||
Current Type AC/DC | ||
Base Diameter 57mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series 216 | ||
Maximum Operating Temperature 50°C | ||
Height 103mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Green LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon moun
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 216 Series Yellow Beacon 48V Continuous Built-In IP65
- Werma 216 Series Clear Beacon 48V Continuous Built-In IP65
- Werma 216 Series Blue Beacon 48V Continuous Built-In IP65
- Werma 216 Series Red Beacon 48V Continuous Built-In IP65
- Werma 206 Series Clear Beacon 48V Continuous Built-In IP65
- Werma 853 Series Green Beacon 48V Continuous Base LED Bulb, IP65
- Werma 231 Series Green Beacon 230V Continuous Built-In IP65
- Werma 816 Series Green Beacon 115V Continuous Built-In IP65
