Werma 221 Series Green Continuous Beacon, LED Bulb, IP65
- RS Stock No.:
- 251-8145
- Mfr. Part No.:
- 221.200.75
- Manufacturer:
- Werma
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€72.83
(exc. VAT)
€89.58
(inc. VAT)
- RS Stock No.:
- 251-8145
- Mfr. Part No.:
- 221.200.75
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Base Diameter | 75mm | |
| Housing Colour | Black | |
| Series | 221 | |
| Maximum Operating Temperature | -20°C | |
| Height | 79mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Green | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Base Diameter 75mm | ||
Housing Colour Black | ||
Series 221 | ||
Maximum Operating Temperature -20°C | ||
Height 79mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
WERMA Series 221 Beacon, LED Bulb, Base Mount - 221.200.75
This WERMA beacon features continuous lighting with a green lens, making it ideal for high-traffic environments. Designed with LED technology, this beacon ensures reliable performance and visibility. With a base mount style, the beacon is easy to install and suitable for a variety of applications.
Features & Benefits
• Utilises LED technology for efficient and long-lasting performance
• Green lens provides clear visibility in various surroundings
• Continuous lighting feature ensures constant signalling
• Base mount style for easy installation and versatile use
Applications
• Suitable for industrial settings requiring continuous visual signalling
• Ideal for use in machinery and equipment to indicate operation status
• Can be used in high-traffic areas to alert individuals of potential hazards
Can it be used in outdoor environments?
The WERMA beacon is designed for both indoor and outdoor use, providing reliable signalling in various conditions.
Will it work with a 24V power supply?
Yes, it operates at a supply voltage of 24V, making it compatible with standard power sources.
Is it suitable for use in areas with temperature fluctuations?
The beacon has a working temperature range of -20°C to +50°C, allowing it to function effectively in changing environmental conditions.
Related links
- Werma 221 Series Red Continuous lighting Beacon Base Mount IP65
- Werma 221 Series Yellow Continuous lighting Beacon Base Mount, LED Bulb
- Werma 829 Series Green Continuous lighting Beacon Base Mount, LED Bulb
- Werma 211 Series Green Continuous lighting Beacon Base Mount, LED Bulb
- Werma 211 Series Red Continuous lighting Beacon Base Mount IP65
- Werma 201 Series Red Continuous lighting Beacon Base Mount IP65
- Werma 829 Series Yellow Continuous lighting Beacon Base Mount IP65
- Werma 201 Series Yellow Continuous lighting Beacon Base Mount IP65

