Werma 231 Series Blue Beacon 230V Continuous Built-In, LED Bulb, IP65
- RS Stock No.:
- 251-8204
- Mfr. Part No.:
- 231.500.68
- Manufacturer:
- Werma
Subtotal (1 unit)*
€149.65
(exc. VAT)
€184.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.65 |
*price indicative
- RS Stock No.:
- 251-8204
- Mfr. Part No.:
- 231.500.68
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Built-In | |
| Current Type | AC | |
| Current Consumption | 500mA | |
| Base Diameter | 29mm | |
| Terminal Type | Cable | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | 231 | |
| Maximum Operating Temperature | 50°C | |
| Height | 152mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Built-In | ||
Current Type AC | ||
Current Consumption 500mA | ||
Base Diameter 29mm | ||
Terminal Type Cable | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series 231 | ||
Maximum Operating Temperature 50°C | ||
Height 152mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Blue LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mount
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 231 Series Green Beacon 230V Continuous Built-In IP65
- Werma 231 Series Red Beacon 230V Continuous Built-In IP65
- Werma 231 Series Clear Beacon 230V Continuous Built-In IP65
- Werma 231 Series Yellow Beacon 230V Continuous Built-In IP65
- Werma 231 Series Blue Beacon 12V Continuous Built-In IP65
- Werma 231 Series Blue Beacon 115V Continuous Built-In IP65
- Werma EM 231 Series Blue Beacon 230V dc Steady Panel IP65
- Werma 231 Series Green Beacon 115V Continuous Built-In IP65
