Werma 260 Series Blue Light Module 24V Flashing, LED Bulb, IP66
- RS Stock No.:
- 251-8221
- Distrelec Article No.:
- 301-49-978
- Mfr. Part No.:
- 260.520.75
- Manufacturer:
- Werma
Subtotal (1 unit)*
€92.72
(exc. VAT)
€114.05
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.72 |
*price indicative
- RS Stock No.:
- 251-8221
- Distrelec Article No.:
- 301-49-978
- Mfr. Part No.:
- 260.520.75
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Light Module | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Base Diameter | 62mm | |
| Terminal Type | Push-in | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 24V | |
| Series | 260 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 85mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Light Module | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Base Diameter 62mm | ||
Terminal Type Push-in | ||
Housing Colour Grey | ||
Maximum Supply Voltage 24V | ||
Series 260 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 85mm | ||
IP Rating IP66 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
WERMA Series 260 Light Module, LED Bulb, Multiple Mount - 260.520.75
This high visibility flash light module by WERMA offers a reliable lighting solution for industrial settings. Featuring a blue lens and LED technology, this mountable light module operates at 24V, reliable for emergency signalling requirements. It ensures reliable quality and performance.
Features & Benefits
• LED technology for efficient lighting
• Blue lens for enhanced visibility
• Flashing light effect for emergency signalling
• Mountable design for easy installation
• 24V operating voltage for industrial use
• Multiple mounting styles for versatility
• High-quality construction for longevity
• IP66 protection rating for durability
Applications
• Ideal for use in manufacturing plants
• Suitable for emergency signalling in warehouses
• Can be used for alerting systems in industrial facilities
Can it be easily installed in different locations?
Yes, the mountable design allows for flexibility in installation.
Will it provide high visibility in all lighting conditions?
The blue lens and LED technology ensure optimal visibility.
Is it suitable for use in outdoor environments?
Yes, the IP66 protection rating makes it suitable for outdoor use.
Related links
- Werma 260 Series Green Light Module 24V Flashing IP66
- Werma 260 Series Clear Light Module 24V Flashing IP66
- Werma 260 Series Blue Light Module 12V Flashing IP66
- Werma 260 Series Blue Light Module 230V Flashing IP66
- Werma 260 Series Green Light Module 12V Flashing IP66
- Werma 260 Series Green Light Module 230V Flashing IP66
- Werma 260 Series Clear Light Module 230V Flashing IP66
- Werma 260 Series Clear Light Module 12V Flashing IP66
