Werma 261 Series Blue Light Module 12V Flashing, LED Bulb, IP66
- RS Stock No.:
- 251-8235
- Distrelec Article No.:
- 301-50-014
- Mfr. Part No.:
- 261.520.70
- Manufacturer:
- Werma
Subtotal (1 unit)*
€133.35
(exc. VAT)
€164.02
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.35 |
*price indicative
- RS Stock No.:
- 251-8235
- Distrelec Article No.:
- 301-50-014
- Mfr. Part No.:
- 261.520.70
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Light Module | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 1A | |
| Current Type | AC/DC | |
| Base Diameter | 85mm | |
| Terminal Type | Push-in | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 12V | |
| Lamp Included | Yes | |
| Series | 261 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 130mm | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Light Module | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 1A | ||
Current Type AC/DC | ||
Base Diameter 85mm | ||
Terminal Type Push-in | ||
Housing Colour Grey | ||
Maximum Supply Voltage 12V | ||
Lamp Included Yes | ||
Series 261 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 130mm | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing Blue LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts
LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 261 Series Green Light Module 12V Flashing IP66
- Werma 261 Series Clear Light Module 12V Flashing IP66
- Werma 262 Series Blue Light Module 12V Flashing IP66
- Werma 261 Series Blue Light Module 24V IP66
- Werma 262 Series Clear Light Module 12V Flashing IP66
- Werma 262 Series Green Light Module 12V Flashing IP66
- Werma 261 Series Blue Light Module 230V Flashing IP66
- Werma 261 Series Blue Light Module 230V IP66
