Werma 262 Series Green Light Module 230V, Xenon Bulb, IP66
- RS Stock No.:
- 251-8241
- Distrelec Article No.:
- 301-50-033
- Mfr. Part No.:
- 262.240.60
- Manufacturer:
- Werma
Subtotal (1 unit)*
€394.17
(exc. VAT)
€484.83
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €394.17 |
*price indicative
- RS Stock No.:
- 251-8241
- Distrelec Article No.:
- 301-50-033
- Mfr. Part No.:
- 262.240.60
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Light Module | |
| Lens Colour | Green | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | Xenon | |
| Current Consumption | 170mA | |
| Current Type | AC | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 230V | |
| Revolution Speed | 180rpm | |
| Series | 262 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 173mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CCC Yes, EAC Certificate available Yes, UKCA (Importer) Yes (WERMA (UK) Ltd), CE Yes, WEEE Yes, UL cULus UL Type Rating Type 12 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Light Module | ||
Lens Colour Green | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type Xenon | ||
Current Consumption 170mA | ||
Current Type AC | ||
Housing Colour Grey | ||
Maximum Supply Voltage 230V | ||
Revolution Speed 180rpm | ||
Series 262 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 173mm | ||
IP Rating IP66 | ||
Standards/Approvals CCC Yes, EAC Certificate available Yes, UKCA (Importer) Yes (WERMA (UK) Ltd), CE Yes, WEEE Yes, UL cULus UL Type Rating Type 12 | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright rotating Green LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts
LED Rotating beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 262 Series Green Light Module 230V Flashing IP66
- Werma 262 Series Blue Light Module 230V IP66
- Werma 262 Series Clear Light Module 230V IP66
- Werma 262 Series Green Light Module 24V IP66
- Werma 262 Series Green Light Module 12V Flashing IP66
- Werma 261 Series Green Light Module 230V IP66
- Werma 261 Series Green Light Module 230V Flashing IP66
- Werma 262 Series Blue Light Module 230V Flashing IP66
