Werma 281 Series Red Light Module 24V Continuous Surface, LED Bulb, IP66, IP68
- RS Stock No.:
- 251-8266
- Mfr. Part No.:
- 281.470.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
€774.03
(exc. VAT)
€952.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €774.03 |
*price indicative
- RS Stock No.:
- 251-8266
- Mfr. Part No.:
- 281.470.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Light Module | |
| Light Effect | Continuous | |
| Lens Colour | Red | |
| Housing Material | Aluminium, Glass | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Surface | |
| Current Consumption | 2A | |
| Base Diameter | 165mm | |
| Terminal Type | Screw | |
| Housing Colour | Black, Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -30°C | |
| Series | 281 | |
| Maximum Operating Temperature | 50°C | |
| Height | 205mm | |
| IP Rating | IP66, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Light Module | ||
Light Effect Continuous | ||
Lens Colour Red | ||
Housing Material Aluminium, Glass | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Surface | ||
Current Consumption 2A | ||
Base Diameter 165mm | ||
Terminal Type Screw | ||
Housing Colour Black, Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -30°C | ||
Series 281 | ||
Maximum Operating Temperature 50°C | ||
Height 205mm | ||
IP Rating IP66, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous red LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 281 Series Red Light Module 230V Continuous Surface IP66, IP68
- Werma 281 Series Red Light Module 50V Continuous Surface IP66, IP68
- Werma 281 Series Red Light Module 230V ac Base IP68, IP66
- Werma 280 Series Red Light Module 50V Continuous Surface IP65
- Werma 280 Series Red Light Module 230V Continuous Surface IP65
- Werma 261 Series Red Light Module 230V IP66
- Werma 262 Series Clear Light Module 24V IP66
- Werma 262 Series Green Light Module 24V IP66
