Werma 817 Series Red Flashing Beacon, 12 V, Built-in Mounting, Xenon Bulb
- RS Stock No.:
- 251-8608
- Mfr. Part No.:
- 817.100.54
- Manufacturer:
- Werma
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€133.35
(exc. VAT)
€164.02
(inc. VAT)
- RS Stock No.:
- 251-8608
- Mfr. Part No.:
- 817.100.54
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 12 V | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Mounting Style | Built-in Mounting | |
| Bulb Type | Xenon | |
| Series | 817 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 12 V | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Mounting Style Built-in Mounting | ||
Bulb Type Xenon | ||
Series 817 | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing red LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts s
LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 817 Series Yellow Flashing Beacon Built-in Mounting, Xenon Bulb
- Werma 232 Series Red Flashing Beacon Built-in Mounting, Xenon Bulb
- Werma 817 Series Red Beacon 115V Flashing Built-In IP65
- Werma BM 828 Series Red Flashing Beacon Surface Mount IP65
- Werma EM 817 Series Red Beacon 24V dc Flashing Panel IP65
- Werma EM 817 Series Red Beacon 230V ac Flashing IP65
- Werma 215 Series Red Flashing Beacon Wall Mount, Xenon Bulb
- Werma 817 Series Yellow Beacon 115V Flashing Built-In IP65

