Werma 839 Series Yellow Beacon 24V Flashing Base, Xenon Bulb, IP66
- RS Stock No.:
- 251-8743
- Mfr. Part No.:
- 839.352.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
€601.01
(exc. VAT)
€739.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €601.01 |
*price indicative
- RS Stock No.:
- 251-8743
- Mfr. Part No.:
- 839.352.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Aluminium, Polycarbonate | |
| Bulb Type | Xenon | |
| Current Type | DC | |
| Current Consumption | 2A | |
| Mount Type | Base | |
| Base Diameter | 153mm | |
| Terminal Type | Spring Terminal | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Series | 839 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 189mm | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material Aluminium, Polycarbonate | ||
Bulb Type Xenon | ||
Current Type DC | ||
Current Consumption 2A | ||
Mount Type Base | ||
Base Diameter 153mm | ||
Terminal Type Spring Terminal | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Series 839 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 189mm | ||
IP Rating IP66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mount
LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 839 Series Yellow Beacon 230V Flashing Base IP66
- Werma 839 Series Red Beacon 24V Flashing Base IP66
- Werma 839 Series Red Beacon 230V Flashing Base IP66
- Eaton HAC XB15 Series Yellow Beacon 24V Flashing Base IP66, IP67
- Eaton HAC SM87HXBA Series Yellow Beacon 24V Flashing Base IP66, IP67
- Eaton HAC SM87HXBA Series Yellow Beacon 24V Flashing Base IP67, IP66
- Werma BM 838 Series Yellow Beacon 24V dc Flashing Base IP65
- Eaton HAC SM87HXBA Series Red Beacon 24V Flashing Base IP66, IP67
