Werma 839 Series Yellow Rotating Beacon, 24 V, Base Mount, Incandescent Bulb
- RS Stock No.:
- 251-8745
- Mfr. Part No.:
- 839.360.75
- Manufacturer:
- Werma
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 251-8745
- Mfr. Part No.:
- 839.360.75
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Supply Voltage | 24 V | |
| Light Effect | Rotating | |
| Lens Colour | Yellow | |
| Mounting Style | Base Mount | |
| Bulb Type | Incandescent | |
| Series | 839 | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 24 V | ||
Light Effect Rotating | ||
Lens Colour Yellow | ||
Mounting Style Base Mount | ||
Bulb Type Incandescent | ||
Series 839 | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright rotating Yellow LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mount
LED Rotating beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 829 Series Red Rotating Beacon Base Mount, LED Bulb
- Werma BM 884 Series Red Rotating Beacon Surface Mount, Incandescent Bulb
- Werma 839 Series Yellow Beacon 230V Base IP67, IP66
- Moflash R401 Series Rotating Beacon Surface Mount Incandescent Bulb, IP65
- Werma 839 Series Red Beacon 24V Base IP67, IP66
- Werma 201 Series Red Continuous lighting Beacon Base Mount IP65
- Werma 211 Series Red Continuous lighting Beacon Base Mount IP65
- Werma 280 Series Yellow EVS Beacon Base Mount, LED Bulb
