Werma 853 Series Green Beacon 24V EVS Base, Wall, LED Bulb, IP65
- RS Stock No.:
- 251-8839
- Mfr. Part No.:
- 853.220.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
€192.68
(exc. VAT)
€237.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.68 |
*price indicative
- RS Stock No.:
- 251-8839
- Mfr. Part No.:
- 853.220.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | EVS | |
| Lens Colour | Green | |
| Housing Material | Fibreglass Reinforced Polypropylene, Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base, Wall | |
| Current Type | DC | |
| Current Consumption | 500mA | |
| Housing Colour | Black | |
| Terminal Type | Spring Terminal | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Series | 853 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 72mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect EVS | ||
Lens Colour Green | ||
Housing Material Fibreglass Reinforced Polypropylene, Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base, Wall | ||
Current Type DC | ||
Current Consumption 500mA | ||
Housing Colour Black | ||
Terminal Type Spring Terminal | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Series 853 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 72mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright EVS Green LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts simp
LED EVS beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 853 Series Green Beacon 230V Base LED Bulb, IP65
- Werma 853 Series Green Beacon 12V Base LED Bulb, IP65
- Werma 853 Series Green Beacon 48V Continuous Base LED Bulb, IP65
- Werma 853 Series Green Beacon 12V Flashing Base LED Bulb, IP65
- Werma 853 Series Green Beacon 48V Flashing Base LED Bulb, IP65
- Werma 853 Series Green Beacon 48V Wall LED Bulb, IP65
- Werma 853 Series Green Beacon 230V Flashing Wall LED Bulb, IP65
- Werma 853 Series Green Beacon 12V Continuous Wall LED Bulb, IP65
