Werma 853 Series Clear Beacon 24V Flashing Base, Wall, LED Bulb, IP65
- RS Stock No.:
- 251-8854
- Mfr. Part No.:
- 853.410.55
- Manufacturer:
- Werma
Subtotal (1 unit)*
€167.57
(exc. VAT)
€206.11
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €167.57 |
*price indicative
- RS Stock No.:
- 251-8854
- Mfr. Part No.:
- 853.410.55
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Housing Material | Fibreglass Reinforced Polypropylene, Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Base, Wall | |
| Current Consumption | 500mA | |
| Terminal Type | Spring Terminal | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | 853 | |
| Maximum Operating Temperature | 50°C | |
| Height | 72mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Housing Material Fibreglass Reinforced Polypropylene, Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Base, Wall | ||
Current Consumption 500mA | ||
Terminal Type Spring Terminal | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series 853 | ||
Maximum Operating Temperature 50°C | ||
Height 72mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing Clear LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts
LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 853 Series Clear Beacon 48V Flashing Base LED Bulb, IP65
- Werma 853 Series Clear Beacon 12V Flashing Base LED Bulb, IP65
- Werma 853 Series Blue Beacon 48V Flashing Base LED Bulb, IP65
- Werma 853 Series Blue Beacon 12V Flashing Base LED Bulb, IP65
- Werma 853 Series Green Beacon 12V Flashing Base LED Bulb, IP65
- Werma 853 Series Green Beacon 48V Flashing Base LED Bulb, IP65
- Werma 853 Series Red Beacon 12V Flashing Base LED Bulb, IP65
- Werma 853 Series Yellow Beacon 48V Flashing Base LED Bulb, IP65
