Werma 853 Series Clear Beacon 230V Flashing Wall, Base, LED Bulb, IP65
- RS Stock No.:
- 251-8855
- Mfr. Part No.:
- 853.410.60
- Manufacturer:
- Werma
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 251-8855
- Mfr. Part No.:
- 853.410.60
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate, Fibreglass Reinforced Polypropylene | |
| Bulb Type | LED | |
| Current Consumption | 7A | |
| Mount Type | Wall, Base | |
| Current Type | AC | |
| Terminal Type | Spring Terminal | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 230V | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | 853 | |
| Maximum Operating Temperature | 50°C | |
| Height | 72mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate, Fibreglass Reinforced Polypropylene | ||
Bulb Type LED | ||
Current Consumption 7A | ||
Mount Type Wall, Base | ||
Current Type AC | ||
Terminal Type Spring Terminal | ||
Housing Colour Black | ||
Maximum Supply Voltage 230V | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series 853 | ||
Maximum Operating Temperature 50°C | ||
Height 72mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright Flashing Clear LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mounts
LED Flashing beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 853 Series Clear Beacon 230V Wall LED Bulb, IP65
- Werma 853 Series Green Beacon 230V Flashing Wall LED Bulb, IP65
- Werma 853 Series Clear Beacon 230V Continuous Wall LED Bulb IP67
- Werma 853 Series Clear Beacon 12V Continuous Wall LED Bulb, IP65
- Werma 853 Series Clear Beacon 48V Wall LED Bulb, IP65
- Werma 853 Series Clear Beacon 24V Continuous Wall LED Bulb, IP65
- Werma 853 Series Clear Beacon 24V Wall LED Bulb, IP65
- Werma 853 Series Yellow Beacon 12V Flashing Wall LED Bulb, IP65
