Werma 853 Series Blue Beacon 48V Continuous Wall, Base, LED Bulb, IP65
- RS Stock No.:
- 251-8866
- Distrelec Article No.:
- 301-66-271
- Mfr. Part No.:
- 853.500.66
- Manufacturer:
- Werma
Subtotal (1 unit)*
€136.71
(exc. VAT)
€168.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.71 |
*price indicative
- RS Stock No.:
- 251-8866
- Distrelec Article No.:
- 301-66-271
- Mfr. Part No.:
- 853.500.66
- Manufacturer:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Product Type | Beacon | |
| Light Effect | Continuous | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate, Fibreglass Reinforced Polypropylene | |
| Bulb Type | LED | |
| Mount Type | Wall, Base | |
| Current Type | AC | |
| Current Consumption | 200mA | |
| Terminal Type | Spring Terminal | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 48V | |
| Series | 853 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 72mm | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Product Type Beacon | ||
Light Effect Continuous | ||
Lens Colour Blue | ||
Housing Material Polycarbonate, Fibreglass Reinforced Polypropylene | ||
Bulb Type LED | ||
Mount Type Wall, Base | ||
Current Type AC | ||
Current Consumption 200mA | ||
Terminal Type Spring Terminal | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 48V | ||
Series 853 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 72mm | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Werma permanent beacon ensure optimal workplace safety. The bright continuous Blue LED (light-emitting diode) indicates your system is in working order, while the smart quadratic design lets you connect additional beacons on any side. The beacon mount
LED Continuous beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Thread/membrane combination keeps cabling requirements to a minimum
IP66/67 Ratings
Related links
- Werma 853 Series Yellow Beacon 48V Continuous Wall LED Bulb, IP65
- Werma 853 Series Blue Beacon 24V Continuous Wall LED Bulb, IP65
- Werma 853 Series Blue Beacon 230V Continuous Wall LED Bulb, IP65
- Werma 853 Series Blue Beacon 48V Base LED Bulb, IP65
- Werma 853 Series Blue Beacon 48V Flashing Base LED Bulb, IP65
- Werma 853 Series Clear Beacon 48V Continuous Base LED Bulb, IP65
- Werma 853 Series Red Beacon 48V Continuous Base LED Bulb, IP65
- Werma 853 Series Green Beacon 48V Continuous Base LED Bulb, IP65
