Allen Bradley 450L Series Green, Red, Yellow Light Module, IP65, IP67

Subtotal (1 unit)*

€214.46

(exc. VAT)

€263.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€214.46

*price indicative

RS Stock No.:
264-9487
Mfr. Part No.:
450L-AMUT-IL
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Light Module

Lens Colour

Green, Red, Yellow

Minimum Operating Temperature

-30°C

Series

450L

Maximum Operating Temperature

45°C

IP Rating

IP65, IP67

Standards/Approvals

C-UL-US, CE

RoHS Status: Exempt

COO (Country of Origin):
AT
The Rockwell Automation safety light curtain status light has operating temperature range from -30 °C to + 45 °C.

CE marked, c-UL-us

Ingress protection is IP65/67, UL type 1

Related links