Allen Bradley, 450L Series Sensor Accessory for Use with 450L Safety Light Curtain, EN/ISO 13849-1, IEC 61508, IEC
- RS Stock No.:
- 264-9488
- Mfr. Part No.:
- 450L-APR-ED-8
- Manufacturer:
- Allen Bradley
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€191.82
(exc. VAT)
€235.94
(inc. VAT)
- RS Stock No.:
- 264-9488
- Mfr. Part No.:
- 450L-APR-ED-8
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Sensor Accessory | |
| Product Type | Plug | |
| For Use With | 450L Safety Light Curtain | |
| Series | 450L | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/ISO 13849-1, IEC 61508, IEC 62061, UL 508 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Sensor Accessory | ||
Product Type Plug | ||
For Use With 450L Safety Light Curtain | ||
Series 450L | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/ISO 13849-1, IEC 61508, IEC 62061, UL 508 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rockwell Automation plug-in connection for 450L safety light curtain.
Includes receiver, M12, 8 pin cable
Related links
- Allen Bradley Guardmaster 450L Series Light Curtain
- Allen Bradley Guardmaster 450L Series Light Curtain Transmitter Plug In Module
- Allen Bradley Guardmaster 450L-E Series Light Curtain Receiver Plug
- Allen Bradley Guardmaster 450L Series Light Curtain Bracket
- Allen Bradley Guardmaster 450L Series Light Curtain Transceiver 30 mm Resolution
- Allen Bradley Guardmaster 450L Series Light Curtain Machine Guarding Accessory Plug In Module
- Allen Bradley 450L Series Green Yellow Light Module, Panel-Mounted
- Allen Bradley Guardmaster 450L-E Series Light Curtain Transceiver, 30 mm Resolution

