Lovato 8LB6GL Series Yellow Steady, Blinking Beacon 230V ac, LED Bulb, IP54

Subtotal (1 unit)*

€76.37

(exc. VAT)

€93.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.37

*price indicative

RS Stock No.:
274-0583
Mfr. Part No.:
8LB6GLM5
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Beacon

Light Effect

Steady, Blinking

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Current Type

AC

Base Diameter

62mm

Terminal Type

Screw Clamp

Housing Colour

Yellow

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-20°C

Series

8LB6GL

Maximum Operating Temperature

50°C

IP Rating

IP54

Standards/Approvals

RoHS, IEC/EN 60947-5-1, IEC/EN 60947-1, ECIM, EAC

COO (Country of Origin):
IT
The Lovato Signal beacon blinking or steady light module and that housing is made up of polycarbonate material. The maximum tightening torque for terminals is 0.5 Nm.

EAC certified

Related links