Lovato 8LB6GL Series Orange Blinking, Steady Beacon 48V ac/dc, BA15D Bulb, IP54

Subtotal (1 unit)*

€76.37

(exc. VAT)

€93.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€76.37

*price indicative

RS Stock No.:
274-0574
Mfr. Part No.:
8LB6GLB1
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Beacon

Light Effect

Blinking, Steady

Lens Colour

Orange

Housing Material

Polycarbonate

Bulb Type

BA15D

Current Type

AC/DC

Base Diameter

62mm

Housing Colour

Orange

Terminal Type

Screw Clamp

Maximum Supply Voltage

48V ac/dc

Minimum Operating Temperature

-20°C

Series

8LB6GL

Maximum Operating Temperature

50°C

IP Rating

IP54

Standards/Approvals

IEC/EN 60947-5-1, EAC, ECIM, IEC/EN 60947-1, RoHS

COO (Country of Origin):
IT
The Lovato Signal beacon blinking or steady light module and that housing is made up of polycarbonate material. The maximum tightening torque for terminals is 0.5 Nm.

EAC certified

Related links