JSP LAF060 Series Red LED Beacon 6V, LED Bulb Base
- RS Stock No.:
- 282-2198
- Mfr. Part No.:
- LAF060-000-651
- Manufacturer:
- JSP
Subtotal (1 unit)*
€22.44
(exc. VAT)
€27.60
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.44 |
*price indicative
- RS Stock No.:
- 282-2198
- Mfr. Part No.:
- LAF060-000-651
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | LED Beacon | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 6V | |
| Series | LAF060 | |
| Standards/Approvals | EN 12352, BS3143 Part 2 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type LED Beacon | ||
Lens Colour Red | ||
Bulb Type LED | ||
Mount Type Base | ||
Lamp Included Yes | ||
Maximum Supply Voltage 6V | ||
Series LAF060 | ||
Standards/Approvals EN 12352, BS3143 Part 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The JSP Maxilite LED is the latest lamp from JSP. This dual function lamp is bright, versatile and long lasting. It is also provided with practical moulded carry handle to aid transporting and siting.
Swivel head
Dual function photocell operation
Versatility
Extended battery life
Related links
- Klaxon Sonos Series Amber Flashing Beacon 6V LED Bulb Base IP65
- Patlite PFH-BT Series Red Flashing LED Beacon 6V dc IP55
- Patlite PFH-BT Series Amber Flashing LED Beacon 6V dc IP55
- Klaxon Sonos Series Clear Synchronised Flash Beacon 6V dc IP65
- Klaxon Sonos Series Amber Flashing Beacon 6V dc IP65, IP21
- Klaxon Sonos Series Amber Flashing Beacon 6V dc IP65
- Klaxon Sonos Series Clear Flashing Beacon 6V dc IP65
- Klaxon Sonos Series Blue Flashing Beacon 6V dc IP65
