Klaxon PSB Series Clear Beacon 6V dc Flashing Base, Xenon Bulb, IP65
- RS Stock No.:
- 146-7393
- Mfr. Part No.:
- PSB-0041
- Manufacturer:
- Klaxon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€30.23
(exc. VAT)
€37.18
(inc. VAT)
- RS Stock No.:
- 146-7393
- Mfr. Part No.:
- PSB-0041
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | Xenon | |
| Current Consumption | 330mA | |
| Mount Type | Base | |
| Current Type | DC | |
| Base Diameter | 98mm | |
| Housing Colour | Red | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 6V dc | |
| Minimum Operating Temperature | -25°C | |
| Series | PSB | |
| Maximum Operating Temperature | +55°C | |
| Height | 104mm | |
| IP Rating | IP65 | |
| Standards/Approvals | BS 5839, DDA, EN54, LPCB, NF, VdS | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type Xenon | ||
Current Consumption 330mA | ||
Mount Type Base | ||
Current Type DC | ||
Base Diameter 98mm | ||
Housing Colour Red | ||
Lamp Included Yes | ||
Maximum Supply Voltage 6V dc | ||
Minimum Operating Temperature -25°C | ||
Series PSB | ||
Maximum Operating Temperature +55°C | ||
Height 104mm | ||
IP Rating IP65 | ||
Standards/Approvals BS 5839, DDA, EN54, LPCB, NF, VdS | ||
- COO (Country of Origin):
- GB
A general purpose beacon. Deep base units have weatherproof protection to IP65 and can be used in all locations both indoors and outdoors. LED (DC) and Xenon (5J) variants available.
High efficiency LED beacon consumes less than 5mA
Simple First Fix installation (no second fix wiring)
Weatherproof to IP65 (deep base units)
Synchronised flash
Related links
- Klaxon PSB Series Blue Beacon 6V dc Flashing Base IP65
- Klaxon PSB Series Amber Beacon 6V dc Flashing Base IP65
- Klaxon PSB Series Red Beacon 230V ac Flashing Base IP65
- Klaxon PSB Series Clear Beacon 230V ac Single/Double Flash (Dc Version) Xenon Bulb, IP65
- Klaxon Sonos Series Red Beacon 230V ac Flashing Base IP65
- Klaxon Sonos Series Amber Beacon 230V ac Flashing Base IP65
- Klaxon Sonos Series Clear Beacon 6V dc Synchronised Flash Base IP65
- Klaxon PSB Series Clear Flashing Beacon Base Mount IP65

