Banner K100 Series Yellow Beacon 48V dc Base, LED Bulb, IP66
- RS Stock No.:
- 282-4156
- Mfr. Part No.:
- K100B-BLYAQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€271.64
(exc. VAT)
€334.12
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.64 |
*price indicative
- RS Stock No.:
- 282-4156
- Mfr. Part No.:
- K100B-BLYAQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Beacon | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Consumption | 270mA | |
| Current Type | DC | |
| Base Diameter | 36mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 48V dc | |
| Series | K100 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 134.8mm | |
| IP Rating | IP66 | |
| Standards/Approvals | IK10 (60068-2-75), IEC 60068-2-27, IEC 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Beacon | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Consumption 270mA | ||
Current Type DC | ||
Base Diameter 36mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 48V dc | ||
Series K100 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 134.8mm | ||
IP Rating IP66 | ||
Standards/Approvals IK10 (60068-2-75), IEC 60068-2-27, IEC 60068-2-6 | ||
- COO (Country of Origin):
- US
The Banner Yellow Audible K100 Basic Daylight Visible Beacon is a highly visible indicator designed to provide bright, even light even in direct sunlight conditions. It features a 36 mm threaded polycarbonate base, ensuring secure and stable mounting. Depending on the wiring, it can operate in either PNP or NPN mode. The beacon is crafted with a rugged UV stabilized polycarbonate base and window. With 12 V DC to 48 V DC operating voltage.
High daylight visibility
With 5 pin M12 integral QD
Suitable for indoor or outdoor Use
Rugged IP66 with UL Type 4X housing
Single color Beacon with audible alarm
Related links
- Banner K100 Series Yellow Beacon 48V dc IP66 Base
- Banner K100 Series Red Beacon 48V dc IP66 Base
- Banner K100 Series Blue Beacon 48V dc IP66 Base
- Banner K100 Series Green Beacon 48V dc IP66 Base
- Banner K100 Series White Beacon 48V dc IP66 Base
- Banner K100 Series Yellow Beacon 240V ac IP66 Base
- Banner K100 Series Green Beacon 240V ac IP66 Base
- Banner K100 Series Blue Beacon 240V ac IP66 Base
