AUER Signal RDMUP Series Amber Beacon 48V ac/dc Conduit, LED Bulb, IP66
- RS Stock No.:
- 284-6430
- Mfr. Part No.:
- 850541408
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
€277.93
(exc. VAT)
€341.85
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.93 |
*price indicative
- RS Stock No.:
- 284-6430
- Mfr. Part No.:
- 850541408
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Current Consumption | 1.37A | |
| Mount Type | Conduit | |
| Base Diameter | 110mm | |
| Maximum Supply Voltage | 48V ac/dc | |
| Lamp Included | Yes | |
| Series | RDMUP | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 124mm | |
| IP Rating | IP66 | |
| Standards/Approvals | UL Type 4/4X/13, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Lens Colour Amber | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Current Consumption 1.37A | ||
Mount Type Conduit | ||
Base Diameter 110mm | ||
Maximum Supply Voltage 48V ac/dc | ||
Lamp Included Yes | ||
Series RDMUP | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 124mm | ||
IP Rating IP66 | ||
Standards/Approvals UL Type 4/4X/13, RoHS Compliant | ||
- COO (Country of Origin):
- AT
The AUER Signal RDMUP LED multifunction beacon is acclaimed as the market's brightest LED signal beacon, designed for ultra high bright outdoor signalling with wide area coverage. Its focused light emission both below and above the beacon mitigates the risk of blinding nearby areas, making it suitable for diverse signalling applications.
Best in class
Retrofit plug and play setup
Related links
- AUER Signal RDMUP Series Red Beacon 48V ac/dc Conduit IP66
- AUER Signal RDMUP Series Yellow Beacon 48V ac/dc Conduit IP66
- AUER Signal RDMUP Series Amber Beacon 24V ac/dc Conduit IP66
- AUER Signal RDMUP Series Green Beacon 48V ac/dc Conduit IP66
- AUER Signal RDMUP Series Blue Beacon 48V ac/dc Conduit IP66
- AUER Signal RDMUP Series Clear Beacon 48V ac/dc Conduit IP66
- AUER Signal RDMUP Series Amber Beacon 12V dc Conduit IP66
- AUER Signal RDMUP Series Blue Beacon 24V ac/dc Conduit IP66
